- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC110K
SC110K
Mallory Sonalert
Audio 30VDC/30VAC 120VDC/120VAC 20mA 70dBA 2400Hz to 3400Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 30VDC/30VAC 120VDC/120VAC 20mA 70dBA 2400Hz to 3400Hz Screw Panel Mount
Search Keywords: SC110K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC110K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:70 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$87.00
5
$80.51
10
$78.17
20
$73.89
50
$71.92
100 +
$52.48
Click for Quote
Log in
to unlock special pricing