- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC110EJR
SC110EJR
Mallory Sonalert
Audio 30VDC/30VAC 120VDC/120VAC 13mA 55dBA/65dBA 1600Hz to 2200Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 30VDC/30VAC 120VDC/120VAC 13mA 55dBA/65dBA 1600Hz to 2200Hz Screw Panel Mount
Search Keywords: SC110EJR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC110EJR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:55/65 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$60.25
5
$56.78
10
$55.92
25
$53.63
50
$53.49
100
$38.64
250 +
$28.36
Click for Quote
Log in
to unlock special pricing