- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SBT5LMMTPC
SBT5LMMTPC
Mallory Sonalert
IEC ALARM 3-5VDC 90 DB TEMP/ENERGY STK $
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
IEC ALARM 3-5VDC 90 DB TEMP/ENERGY STK $
Search Keywords: SBT5LMMTPC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SBT5LMMTPC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:3.3 VDC
-
Maximum Operating Supply Voltage:5 VDC
-
Product Diameter:44.5 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$48.18
5
$42.99
10
$41.71
25
$40.50
50
$38.28
100
$27.93
250 +
$20.12
Click for Quote
Log in
to unlock special pricing