- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SBT5LMMPPC
SBT5LMMPPC
Mallory Sonalert
IEC ALARM 3-5VDC 90 DB ARTIF PERFUSION STK $
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
IEC ALARM 3-5VDC 90 DB ARTIF PERFUSION STK $
Search Keywords: SBT5LMMPPC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SBT5LMMPPC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:3.3 VDC
-
Maximum Operating Supply Voltage:5 VDC
-
Product Diameter:44.5 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$36.04
5
$33.96
10
$33.45
25
$32.97
50
$32.08
100
$23.41
250 +
$17.10
Click for Quote
Log in
to unlock special pricing