- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SBT200FL
SBT200FL
Mallory Sonalert
IEC TRANSDUCER 8OHM 100DB 325FREQ FLANGE STK$
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
IEC TRANSDUCER 8OHM 100DB 325FREQ FLANGE STK$
Search Keywords: SBT200FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SBT200FL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Product Diameter:44.5 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:85 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$10.67
25
$10.14
50
$9.90
100
$7.34
250
$7.14
500
$5.82
1,000 +
$3.49
Click for Quote
Log in
to unlock special pricing