- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SBT12M0FL
SBT12M0FL
Mallory Sonalert
IEC ALARM 9-12VDC 95DB CONT ROHS STK $
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
IEC ALARM 9-12VDC 95DB CONT ROHS STK $
Search Keywords: SBT12M0FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SBT12M0FL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:9 VDC
-
Maximum Operating Supply Voltage:12 VDC
-
Product Diameter:44.5 mm
-
Termination Method:Wire Lead
-
Minimum Sound Pressure:85 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$43.23
5
$38.57
10
$37.42
25
$36.34
50
$34.34
100
$25.06
250 +
$18.05
Click for Quote
Log in
to unlock special pricing