- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SBS300PC
SBS300PC
Mallory Sonalert
IEC MTD SPEAKER 8OHM 100DB 325FREQ PC STK $
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
IEC MTD SPEAKER 8OHM 100DB 325FREQ PC STK $
Search Keywords: SBS300PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SBS300PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Product Diameter:44.5 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:95 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$18.64
10
$17.78
25
$17.25
50
$16.75
100
$12.42
250
$11.91
500 +
$9.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments