- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SBS12LMMXPC
SBS12LMMXPC
Mallory Sonalert
IEC SPKR ALARM 9-12VDC 95DB OXYGEN STK $
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
IEC SPKR ALARM 9-12VDC 95DB OXYGEN STK $
Search Keywords: SBS12LMMXPC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SBS12LMMXPC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:9 VDC
-
Maximum Operating Supply Voltage:12 VDC
-
Product Diameter:44.45 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$50.55
5
$45.11
10
$43.76
25
$42.49
50
$40.16
100
$29.31
250 +
$21.11
Click for Quote
Log in
to unlock special pricing