- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SBM616P
SBM616P
Mallory Sonalert
Audio 6VDC 16VDC 12mA 68dBA 2400Hz to 3400Hz Pin Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 6VDC 16VDC 12mA 68dBA 2400Hz to 3400Hz Pin Through Hole
Search Keywords: SBM616P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SBM616P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:68 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$46.68
5
$41.65
10
$40.41
25
$39.24
50
$37.09
100
$27.06
250 +
$19.45
Click for Quote
Log in
to unlock special pricing