- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SBM616J
SBM616J
Mallory Sonalert
Audio 6VDC 16VDC 12mA 68dBA 2400Hz to 3400Hz Pin Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 6VDC 16VDC 12mA 68dBA 2400Hz to 3400Hz Pin Through Hole
Search Keywords: SBM616J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SBM616J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:68 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$58.06
5
$40.83
10
$38.11
25
$36.84
50
$35.43
100
$32.95
250 +
$31.63
Click for Quote
Log in
to unlock special pricing