- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SBM428
SBM428
Mallory Sonalert
Audio 4VDC 28VDC 16mA 64dBA 2400Hz to 3400Hz Pin Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 4VDC 28VDC 16mA 64dBA 2400Hz to 3400Hz Pin Through Hole
Search Keywords: SBM428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SBM428
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:64 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$41.19
5
$36.75
10
$36.66
25
$34.62
50
$32.73
100
$23.88
250 +
$17.17
Click for Quote
Log in
to unlock special pricing