SBM2
Mallory Sonalert
Audio 1VDC 5VDC 16mA 55dBA 2400Hz to 3400Hz Pin Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 1VDC 5VDC 16mA 55dBA 2400Hz to 3400Hz Pin Through Hole
Search Keywords: SBM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SBM2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:55 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$55.30
5
$39.04
10
$36.37
25
$35.33
50
$33.98
100
$29.22
250 +
$24.46
Click for Quote
Log in
to unlock special pricing