- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PT-593SQ
PT-593SQ
Mallory Sonalert
Audio 150Vp-p 47mA 125Vp-p 90dBAdBA 3000Hz to 4000Hz Surface Mount Solder Pad Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 150Vp-p 47mA 125Vp-p 90dBAdBA 3000Hz to 4000Hz Surface Mount Solder Pad Bulk
Search Keywords: PT593SQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PT-593SQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:150 Vp-p
-
Product Diameter:54.5 mm
-
Termination Method:Solder Pad
-
Minimum Sound Pressure:90 dBA
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$6.34
25
$5.32
100
$3.88
250
$3.77
500
$3.01
1,000
$2.46
2,500
$2.20
5,000 +
$2.14
Click for Quote
Log in
to unlock special pricing