- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PT-4175PQ
PT-4175PQ
Mallory Sonalert
Audio 30Vp-p 1.5mA 5Vp-p 87dBA 500Hz to 1000Hz Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 30Vp-p 1.5mA 5Vp-p 87dBA 500Hz to 1000Hz Pin Through Hole
Search Keywords: PT4175PQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PT-4175PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:87 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$3.87
50
$3.39
100
$3.08
250
$2.66
500
$2.44
1,000
$2.01
2,500
$1.80
5,000 +
$1.79
Click for Quote
Log in
to unlock special pricing