Available Replacements
Non-RoHS Equivalent
PT-3534FP
PT-3534FP

Mallory Sonalert

In Stock: 5,810

Minimum Order: 10

VIEW PRODUCT

Audio 3VDC 28VDC 12mA 9VDC 105dBA 2900Hz to 3900Hz Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Audio 3VDC 28VDC 12mA 9VDC 105dBA 2900Hz to 3900Hz Panel Mount
Search Keywords: PT3534FPQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mallory Sonalert
  • Part No:
    PT-3534FPQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809041
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Sound Pressure:
    105 dBA
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Ships today, if you order in
Minimum Order Quantity:
10
24 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.73
50
$2.16
100
$1.95
250
$1.79
500
$1.66
1,000
$1.55
2,500
$1.54
5,000 +
$1.44
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!