- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PT-3529FWQ
PT-3529FWQ
Mallory Sonalert
Audio 3VDC 28VDC 8mA 12VDC 90dBA 2400Hz to 3400Hz Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 3VDC 28VDC 8mA 12VDC 90dBA 2400Hz to 3400Hz Pin Through Hole
Search Keywords: PT3529FWQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PT-3529FWQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:90 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
10
$3.23
25
$3.00
100
$2.49
250
$2.37
500 +
$2.00
Click for Quote
Log in
to unlock special pricing