- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PT-2735FPQ
PT-2735FPQ
Mallory Sonalert
Audio 3VDC 28VDC 10mA 12VDC 88dBA 3000Hz to 4000Hz Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 3VDC 28VDC 10mA 12VDC 88dBA 3000Hz to 4000Hz Panel Mount
Search Keywords: PT2735FPQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PT-2735FPQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:88 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
10
$3.09
25
$2.87
100
$2.38
250
$2.26
500 +
$1.91
Click for Quote
Log in
to unlock special pricing