- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PT-2735FPLQ
PT-2735FPLQ
Mallory Sonalert
The PT-2735FPLQ is a piezo transducer designed to produce an audible signal with a resonant frequency of 3500 Hz.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The PT-2735FPLQ is a piezo transducer designed to produce an audible signal with a resonant frequency of 3500 Hz.
Search Keywords: PT2735FPLQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PT-2735FPLQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:88 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,340
Ships today, if you order in
Minimum Order Quantity:
10
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
10
$2.64
50
$1.83
250
$1.60
500
$1.47
1,000
$1.37
2,500
$1.32
5,000
$1.27
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT