- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PT-2735FPL
PT-2735FPL
Mallory Sonalert
Audio Piezo 3VDC 28VDC 10mA 12VDC 88dBA 3000Hz to 4000Hz Pin Through Hole
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Audio Piezo 3VDC 28VDC 10mA 12VDC 88dBA 3000Hz to 4000Hz Pin Through Hole
Search Keywords: PT2735FPL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PT-2735FPL
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:88 dBA
-
Mounting:Through Hole
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.