- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PT-2726PQ
PT-2726PQ
Mallory Sonalert
Audio 30Vp-p 1.5mA 5Vp-p 90dBA 2000Hz to 3000Hz Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 30Vp-p 1.5mA 5Vp-p 90dBA 2000Hz to 3000Hz Pin Through Hole
Search Keywords: PT2726PQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PT-2726PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:90 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
935
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$2.33
50
$1.74
250
$1.53
500
$1.46
1,000
$1.37
2,500
$1.32
5,000
$1.26
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing