- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PT-2726FPQ
PT-2726FPQ
Mallory Sonalert
Audio Indicator Piezo 3Vp-p 28Vp-p 8mA 12Vp-p 90dBA 2100Hz to 3100Hz Through Hole Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 3Vp-p 28Vp-p 8mA 12Vp-p 90dBA 2100Hz to 3100Hz Through Hole Pin Bulk
Search Keywords: PT2726FPQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PT-2726FPQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:3 Vp-p
-
Maximum Operating Supply Voltage:28 Vp-p
-
Product Diameter:30 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:90 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$3.59
25
$3.34
100
$2.77
250
$2.63
500 +
$2.23
Click for Quote
Log in
to unlock special pricing