- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PT-2725WQ
PT-2725WQ
Mallory Sonalert
Audio 30Vp-p 1.5mA 5Vp-p 90dBA 2000Hz to 3000Hz Wire Lead Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 30Vp-p 1.5mA 5Vp-p 90dBA 2000Hz to 3000Hz Wire Lead Through Hole
Search Keywords: PT2725WQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PT-2725WQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:90 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
455
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$2.93
100
$1.90
250
$1.82
500
$1.50
1,000
$1.21
2,500
$1.06
5,000
$1.04
7,500 +
$1.01
Click for Quote
Log in
to unlock special pricing