Image is representational - see manufacturer specifications

Mallory Sonalert Authorized Distributor

PT-2725PQ

Audio Indicator Piezo 30Vp-p 1.5mA 5Vp-p 90dBA 2000Hz to 3000Hz Through Hole Pin Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio Indicator Piezo 30Vp-p 1.5mA 5Vp-p 90dBA 2000Hz to 3000Hz Through Hole Pin Bulk
Search Keywords: PT2725PQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mallory Sonalert
  • Part No:
    PT-2725PQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809041
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Operating Supply Voltage:
    30 Vp-p
  • Maximum Operating Supply Voltage:
    30 Vp-p
  • Product Diameter:
    30 mm
  • Termination Method:
    Pin
  • Minimum Sound Pressure:
    90 dBA
  • Mounting:
    Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PT-2725PQ RoHS compliant?
Yes, PT-2725PQ is RoHS compliant.
What is the lead time for PT-2725PQ?
The standard lead time for PT-2725PQ is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order Quantity:
10
24 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.124
100
$1.498
250
$1.464
500
$1.220
1,000
$0.990
2,500
$0.890
5,000
$0.879
7,500 +
$0.868
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!