- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PT-2130FWQ
Mallory Sonalert
PT-2130FWQ
Audio Indicator Piezo 1.5VDC 30VDC 12mA 12VDC 80dBA 2500Hz to 3500Hz Through Hole Wire Lead Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 1.5VDC 30VDC 12mA 12VDC 80dBA 2500Hz to 3500Hz Through Hole Wire Lead Bulk
Search Keywords: PT2130FWQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PT-2130FWQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:1.5 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Product Diameter:24 mm
-
Termination Method:Wire Lead
-
Minimum Sound Pressure:80 dBA
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is PT-2130FWQ RoHS compliant?
Yes, PT-2130FWQ is RoHS compliant.
What is the lead time for PT-2130FWQ?
The standard lead time for PT-2130FWQ is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
24 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
10
$3.23
25
$3.01
100
$2.50
250
$2.37
500 +
$2.01
Click for Quote
Log in
to unlock special pricing