- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PT-2065WQ
PT-2065WQ
Mallory Sonalert
Audio Indicator Piezo 30Vp-p 1.5mA 5Vp-p 90dBA 6000Hz to 7000Hz Through Hole Wire Lead Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 30Vp-p 1.5mA 5Vp-p 90dBA 6000Hz to 7000Hz Through Hole Wire Lead Bulk
Search Keywords: PT2065WQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PT-2065WQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:30 Vp-p
-
Product Diameter:22.7 mm
-
Termination Method:Wire Lead
-
Minimum Sound Pressure:90 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$3.60
50
$3.02
250
$2.20
500
$1.81
1,000
$1.40
2,500
$1.28
5,000
$1.25
7,500 +
$1.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments