- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PT-2020PQ
PT-2020PQ
Mallory Sonalert
Audio 30Vp-p 1.5mA 5Vp-p 80dBA 1500Hz to 2500Hz Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 30Vp-p 1.5mA 5Vp-p 80dBA 1500Hz to 2500Hz Panel Mount
Search Keywords: PT2020PQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PT-2020PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:80 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,554
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
10
$5.00
100
$3.02
250
$2.72
500
$2.50
1,000
$2.27
2,500
$2.23
5,000
$2.20
7,500 +
$2.19
Click for Quote
Log in
to unlock special pricing