- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PT-2020P
PT-2020P
Mallory Sonalert
Audio Piezo 30Vp-p 1.5mA 5Vp-p 80dBA 1500Hz to 2500Hz Pin Through Hole
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Audio Piezo 30Vp-p 1.5mA 5Vp-p 80dBA 1500Hz to 2500Hz Pin Through Hole
Search Keywords: PT2020P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PT-2020P
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:80 dBA
-
Mounting:Panel Mount
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent