- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PT-1340P-PQ
PT-1340P-PQ
Mallory Sonalert
Audio Indicator Piezo 25Vp-p 25Vp-p 1.5mA 5Vp-p 85dBA 3500Hz to 4500Hz Through Hole Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 25Vp-p 25Vp-p 1.5mA 5Vp-p 85dBA 3500Hz to 4500Hz Through Hole Pin Bulk
Search Keywords: PT1340PPQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PT-1340P-PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:25 Vp-p
-
Maximum Operating Supply Voltage:25 Vp-p
-
Product Diameter:14 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:85 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
20
$1.71
25
$1.59
100
$1.32
250
$1.26
500 +
$1.06
Click for Quote
Log in
to unlock special pricing