- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PT-1250WQ
PT-1250WQ
Mallory Sonalert
Audio 30Vp-p 1.5mA 5Vp-p 80dBA 4300Hz to 5300Hz Wire Lead Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 30Vp-p 1.5mA 5Vp-p 80dBA 4300Hz to 5300Hz Wire Lead Through Hole
Search Keywords: PT1250WQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PT-1250WQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:80 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
561
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$2.353
50
$2.140
250
$1.622
500
$1.352
1,000
$1.097
2,500
$0.986
5,000
$0.974
7,500 +
$0.962
Click for Quote
Log in
to unlock special pricing