- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PT-1241PFQ
PT-1241PFQ
Mallory Sonalert
Audio Indicator Piezo 30Vp-p 1.5mA 3Vp-p 80dBA 3500Hz to 4500Hz Through Hole Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 30Vp-p 1.5mA 3Vp-p 80dBA 3500Hz to 4500Hz Through Hole Pin Bulk
Search Keywords: PT1241PFQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PT-1241PFQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:30 Vp-p
-
Maximum Operating Supply Voltage:30 Vp-p
-
Product Diameter:12.5 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:80 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
24 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
10
$3.92
50
$3.19
100
$2.51
250
$2.40
500
$1.97
1,000
$1.52
2,500
$1.36
5,000 +
$1.32
Click for Quote
Log in
to unlock special pricing