- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PT-1240PQ
PT-1240PQ
Mallory Sonalert
Audio 2mA 5Vp-p 80dBA 3600Hz to 4600Hz Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 2mA 5Vp-p 80dBA 3600Hz to 4600Hz Pin Through Hole
Search Keywords: PT1240PQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PT-1240PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:80 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$4.73
50
$4.19
100
$3.21
250
$3.04
500
$2.49
1,000
$1.97
2,500
$1.71
5,000 +
$1.63
Click for Quote
Log in
to unlock special pricing