- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PT-1240PEQ
Mallory Sonalert
PT-1240PEQ
Audio 30Vp-p 2mA 5Vp-p 80dBA 3500Hz to 4500Hz Pin Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 30Vp-p 2mA 5Vp-p 80dBA 3500Hz to 4500Hz Pin Through Hole
Search Keywords: PT1240PEQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PT-1240PEQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:80 dBA
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is PT-1240PEQ RoHS compliant?
Yes, PT-1240PEQ is RoHS compliant.
What is the lead time for PT-1240PEQ?
The standard lead time for PT-1240PEQ is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
5
$5.16
50
$4.19
100
$3.31
250
$3.07
500
$2.56
1,000
$2.00
2,500
$1.79
5,000 +
$1.74
Click for Quote
Log in
to unlock special pricing