- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PT-1140PEQ
PT-1140PEQ
Mallory Sonalert
Audio Indicator Piezo 20Vp-p 20Vp-p 7mA 9Vp-p 85dBA 3500Hz to 4500Hz Through Hole Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 20Vp-p 20Vp-p 7mA 9Vp-p 85dBA 3500Hz to 4500Hz Through Hole Pin Bulk
Search Keywords: PT1140PEQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PT-1140PEQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:20 Vp-p
-
Maximum Operating Supply Voltage:20 Vp-p
-
Product Diameter:12 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:85 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$4.98
50
$4.05
100
$3.19
250
$2.96
500
$2.47
1,000
$1.93
2,500
$1.73
5,000 +
$1.68
Click for Quote
Log in
to unlock special pricing