- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- PSR-57N08A01-JQ
Available Replacements
Reemplazo recomendado
Mallory Sonalert
PSR-57N08A01-JQ
Speakers Ferrite 600±20%Hz 1W 92±3dBA 8±15%Ohm Round
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Speakers Ferrite 600±20%Hz 1W 92±3dBA 8±15%Ohm Round
Search Keywords: PSR57N08A01JQ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mallory Sonalert |
| Part No: | PSR-57N08A01-JQ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8518290000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 7 x 57 mm |
| Cone Material: | Paper |
Product Guides
+
Frequently Asked Questions
Is PSR-57N08A01-JQ discontinued?
Yes, PSR-57N08A01-JQ from Mallory Sonalert is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PSR-57N08A01-JQ?
The recommended replacement for PSR-57N08A01-JQ is PSR-57N08A01-AQ from Mallory Sonalert, available from OnlineComponents.com.
Is PSR-57N08A01-JQ RoHS compliant?
Yes, PSR-57N08A01-JQ is RoHS compliant.
What is the lead time for PSR-57N08A01-JQ?
The standard lead time for PSR-57N08A01-JQ is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.