- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- PSR-50F08S-JQ
Mallory Sonalert
PSR-50F08S-JQ
Speakers Ferrite 500±20%Hz 0.5W 91±3dBA 8±15%Ohm Round
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PSR-50F08S-JQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cone Material:N/A
-
Frequency Range:N/A
-
Dimension:10.5 x 50 mm