- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- PSR44N08AK
Mallory Sonalert
PSR44N08AK
Speakers Neodymium Iron Boron 600Hz 0.6W 99A±3dBA 8Ohm Round
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PSR44N08AK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518290000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Frequency Range:600 to 4000 Hz
-
Family:PSR44N08AK
-
Dimension:9.5 x 44.5mm
-
Cone Material:N/A