- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- PSR10N08AK
PSR10N08AK
Mallory Sonalert
Speakers Neodymium Iron Boron 1200Hz 0.5W 86dBA 8Ohm Round
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Speakers Neodymium Iron Boron 1200Hz 0.5W 86dBA 8Ohm Round
Search Keywords: PSR10N08AK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PSR10N08AK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Frequency Range:1200 to 20000 Hz
-
Cone Material:N/A
-
Family:PSR10N08AK
-
Dimension:2.9 x 10mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
10
$3.71
50
$2.53
250
$1.88
500
$1.75
1,000
$1.56
2,500
$1.55
5,000
$1.46
7,500 +
$1.45
Click for Quote
Log in
to unlock special pricing