- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PS-723BQ
PS-723BQ
Mallory Sonalert
The PS-723BQ is an audible signaling device that produces a sweeping tone with a resonant frequency between 2500 and 4500 Hz.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The PS-723BQ is an audible signaling device that produces a sweeping tone with a resonant frequency between 2500 and 4500 Hz.
Search Keywords: PS723BQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PS-723BQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:105 dBA
-
Mounting:Flange Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$14.63
25
$13.04
50
$12.06
100
$11.20
250
$9.30
500
$9.27
1,000 +
$9.25
Click for Quote
Log in
to unlock special pricing