- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PS-580Q
PS-580Q
Mallory Sonalert
Audio 5VDC 15VDC 150mA 12VDC 100dBA 2300Hz to 3300Hz Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 5VDC 15VDC 150mA 12VDC 100dBA 2300Hz to 3300Hz Wire Lead Flange Mount
Search Keywords: PS580Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PS-580Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:100 dBA
-
Mounting:Flange Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$11.46
25
$10.74
50
$10.42
100
$7.53
250
$5.41
500
$5.24
1,000 +
$4.31
Click for Quote
Log in
to unlock special pricing