- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PS-562
PS-562
Mallory Sonalert
Audio 5VDC 15VDC 40mA 12VDC 100dBA 2500Hz to 3500Hz Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 5VDC 15VDC 40mA 12VDC 100dBA 2500Hz to 3500Hz Wire Lead Flange Mount
Search Keywords: PS562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PS-562
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:100 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26