- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PS-521Q
PS-521Q
Mallory Sonalert
Audio 5VDC 15VDC 200mA 12VDC 105dBA Wire Lead Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 5VDC 15VDC 200mA 12VDC 105dBA Wire Lead Screw Mount
Search Keywords: PS521Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PS-521Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:105 dBA
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$18.19
10
$17.35
25
$16.83
50
$16.35
100
$11.83
250
$8.38
500 +
$8.16
Click for Quote
Log in
to unlock special pricing