- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- PMOF-9767NP-46DQ
PMOF-9767NP-46DQ
Mallory Sonalert
Mic 2200Ohm -42±2dB Round Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mic 2200Ohm -42±2dB Round Pin
Search Keywords: PMOF9767NP46DQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PMOF-9767NP-46DQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Impedance:2200 Ohm
-
Dimension:6.7 x 9.7 mm
-
Directivity:N/A
-
Frequency Range:50 to 20000 Hz
-
Maximum Current Consumption:0.5 mA
-
Family:PMOF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$1.523
250
$0.975
500
$0.788
1,000
$0.644
2,500
$0.566
5,000
$0.542
7,500
$0.528
10,000 +
$0.527
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments