- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PLD-27A35PQ
Mallory Sonalert
PLD-27A35PQ
Audio 3VDC 24VDC 10mA 12VDC 95dBA 3000Hz to 4000Hz Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 3VDC 24VDC 10mA 12VDC 95dBA 3000Hz to 4000Hz Through Hole
Search Keywords: PLD27A35PQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PLD-27A35PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:95 dBA
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is PLD-27A35PQ RoHS compliant?
Yes, PLD-27A35PQ is RoHS compliant.
What is the lead time for PLD-27A35PQ?
The standard lead time for PLD-27A35PQ is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
5
$11.54
25
$10.46
50
$9.99
100
$7.65
250
$7.23
500
$6.11
1,000 +
$4.86
Click for Quote
Log in
to unlock special pricing