- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PLD-21N30PQ
PLD-21N30PQ
Mallory Sonalert
Audio 3VDC 30VDC 12mA 12VDC 80dBA 2500Hz to 3500Hz Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 3VDC 30VDC 12mA 12VDC 80dBA 2500Hz to 3500Hz Pin Through Hole
Search Keywords: PLD21N30PQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PLD-21N30PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:80 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
5
$10.24
25
$9.28
50
$8.87
100
$6.99
250
$6.42
500
$5.43
1,000 +
$4.32
Click for Quote
Log in
to unlock special pricing