- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PLD-21N30P
PLD-21N30P
Mallory Sonalert
Audio 3VDC 30VDC 12mA 12VDC 80dBA 2500Hz to 3500Hz Pin Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 3VDC 30VDC 12mA 12VDC 80dBA 2500Hz to 3500Hz Pin Through Hole
Search Keywords: PLD21N30P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PLD-21N30P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531800040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:80 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26