- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PL-35N29WQ
PL-35N29WQ
Mallory Sonalert
Audio 8 3VDC 2400 to 3400 Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 8 3VDC 2400 to 3400 Screw Mount
Search Keywords: PL35N29WQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PL-35N29WQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:90 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
On Order:
137
can ship 8/10/26
Minimum Order Quantity:
5
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$11.12
25
$10.08
50
$9.63
100
$7.37
250
$6.97
500
$5.89
1,000 +
$4.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT