- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PK-35N29WQ
PK-35N29WQ
Mallory Sonalert
Audio 3VDC 28VDC 10mA 12VDC 90dBA 2400Hz to 3400Hz Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 3VDC 28VDC 10mA 12VDC 90dBA 2400Hz to 3400Hz Wire Lead Flange Mount
Search Keywords: PK35N29WQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PK-35N29WQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:90 dBA
-
Mounting:Flange Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
173
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$6.59
25
$5.52
50
$5.35
100
$5.11
250
$4.89
500
$3.97
1,000
$3.24
2,500 +
$2.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT