- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PK-35N29W-48VQ
PK-35N29W-48VQ
Mallory Sonalert
Audio Indicator Piezo 9VDC 50VDC 20mA 48VDC 90dBA 2400Hz to 3400Hz Through Hole Wire Lead Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 9VDC 50VDC 20mA 48VDC 90dBA 2400Hz to 3400Hz Through Hole Wire Lead Bulk
Search Keywords: PK35N29W48VQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PK-35N29W-48VQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:9 VDC
-
Maximum Operating Supply Voltage:50 VDC
-
Product Diameter:42 mm
-
Termination Method:Wire Lead
-
Minimum Sound Pressure:90 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$5.27
25
$3.80
50
$3.55
100
$3.28
250
$2.98
500
$2.78
1,000
$2.75
2,500 +
$2.74
Click for Quote
Log in
to unlock special pricing