- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PK-35N29W-24VQ
PK-35N29W-24VQ
Mallory Sonalert
Audio Indicator Piezo 22VDC 28VDC 12mA 24VDC 90dBA 2400Hz to 3400Hz Through Hole Wire Lead Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 22VDC 28VDC 12mA 24VDC 90dBA 2400Hz to 3400Hz Through Hole Wire Lead Bulk
Search Keywords: PK35N29W24VQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PK-35N29W-24VQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:22 VDC
-
Maximum Operating Supply Voltage:28 VDC
-
Product Diameter:42 mm
-
Termination Method:Wire Lead
-
Minimum Sound Pressure:90 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
236
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$7.72
25
$6.35
50
$6.34
100
$4.80
250
$4.61
500
$3.75
1,000
$3.06
2,500 +
$2.68
Click for Quote
Log in
to unlock special pricing