- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PK-35N29PQ
PK-35N29PQ
Mallory Sonalert
Audio Indicator Piezo 3VDC 28VDC 8mA 12VDC 90dBA 2400Hz to 3400Hz Through Hole Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 3VDC 28VDC 8mA 12VDC 90dBA 2400Hz to 3400Hz Through Hole Pin Bulk
Search Keywords: PK35N29PQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PK-35N29PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:3 VDC
-
Maximum Operating Supply Voltage:28 VDC
-
Product Diameter:42 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:90 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$8.11
25
$6.59
50
$6.57
100
$4.96
250
$4.75
500
$3.85
1,000
$3.15
2,500 +
$2.74
Click for Quote
Log in
to unlock special pricing